7 Position Circular Connector Plug, Male Pins Crimp or Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Circular Connector Plug, Male Pins Crimp or Solder Cup
HS2 Series Dura-Pull® Connectors

HS2C7M26C

DigiKey Part Number
SC2253-ND
Manufacturer
Manufacturer Product Number
HS2C7M26C
Description
CONN PLUG MALE 7POS GOLD CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Male Pins Crimp or Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Electroless Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 HF-1
Connector Type
Shielding
Number of Positions
7
Voltage Rating
30VAC/DC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.180" ~ 0.216" (4.57mm ~ 5.49mm)
Termination
Crimp or Solder Cup
Operating Temperature
-40°C ~ 135°C
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Orientation
Keyed
Insert Material
Liquid Crystal Polymer (LCP)
Primary Material
Metal
Applications
Agriculture, Audio, General, Medical, Testing Equipment & Measurement
Shell Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 002,94000 Kč1 002,94 Kč
10852,55200 Kč8 525,52 Kč
25799,19120 Kč19 979,78 Kč
50761,06720 Kč38 053,36 Kč
100724,78080 Kč72 478,08 Kč
250679,46468 Kč169 866,17 Kč
Manufacturers Standard Package
Unit Price without VAT:1 002,94000 Kč
Unit Price with VAT:1 213,55740 Kč