




HS2C3F20C | |
|---|---|
DigiKey Part Number | SC2246-ND |
Manufacturer | |
Manufacturer Product Number | HS2C3F20C |
Description | CONN PLUG FMALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp or Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Electroless Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 HF-1 |
Connector Type | Shielding |
Number of Positions 3 | Voltage Rating 125VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.180" ~ 0.216" (4.57mm ~ 5.49mm) |
Termination Crimp or Solder Cup | Operating Temperature -40°C ~ 135°C |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Liquid Crystal Polymer (LCP) |
Primary Material Metal | Applications Agriculture, Audio, General, Medical, Testing Equipment & Measurement |
Shell Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 962,48000 Kč | 962,48 Kč |
| 10 | 818,05700 Kč | 8 180,57 Kč |
| 25 | 766,85680 Kč | 19 171,42 Kč |
| 50 | 730,28040 Kč | 36 514,02 Kč |
| 100 | 695,46000 Kč | 69 546,00 Kč |
| 250 | 651,97628 Kč | 162 994,07 Kč |
| Unit Price without VAT: | 962,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 164,60080 Kč |



