Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENDC6

DigiKey Part Number
137-ENDC6-ND
Manufacturer
Manufacturer Product Number
ENDC6
Description
IP67 SEALED RJ45, PLUG, CAT6
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Unshielded
Ratings
Cat6
Ingress Protection
IP67 - Dust Tight, Waterproof
Termination
IDC
Length
-
Color
Clear
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Copper Alloy
Voltage Rating
-
Housing Material
-
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 664
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1209,56000 Kč209,56 Kč
10178,04200 Kč1 780,42 Kč
25166,87520 Kč4 171,88 Kč
50158,90860 Kč7 945,43 Kč
100151,32420 Kč15 132,42 Kč
300140,04267 Kč42 012,80 Kč
500135,08854 Kč67 544,27 Kč
Manufacturers Standard Package
Unit Price without VAT:209,56000 Kč
Unit Price with VAT:253,56760 Kč