
EN3P9F26SX | |
|---|---|
DigiKey Part Number | SC2512-ND |
Manufacturer | |
Manufacturer Product Number | EN3P9F26SX |
Description | CONN RCPT FMALE 9P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EN3P9F26SX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 65°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Elastomer | |
Applications | General Purpose, Instrumentation, Marine, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 636,03000 Kč | 636,03 Kč |
| 10 | 540,57300 Kč | 5 405,73 Kč |
| 25 | 506,72360 Kč | 12 668,09 Kč |
| 50 | 482,54660 Kč | 24 127,33 Kč |
| 100 | 459,53490 Kč | 45 953,49 Kč |
| 300 | 425,29770 Kč | 127 589,31 Kč |
| 500 | 413,92308 Kč | 206 961,54 Kč |
| Unit Price without VAT: | 636,03000 Kč |
|---|---|
| Unit Price with VAT: | 769,59630 Kč |






