



EN3P8MRAPCBN | |
|---|---|
DigiKey Part Number | SC1807-ND |
Manufacturer | |
Manufacturer Product Number | EN3P8MRAPCBN |
Description | CONN RCPT MALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Circuit Board, Solder |
Datasheet | Datasheet |
EDA/CAD Models | EN3P8MRAPCBN Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 65°C |
Termination Circuit Board, Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Elastomer |
Orientation Keyed | Applications General Purpose, Instrumentation, Marine, Medical |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,27000 Kč | 565,27 Kč |
| 10 | 480,39200 Kč | 4 803,92 Kč |
| 25 | 450,30640 Kč | 11 257,66 Kč |
| 50 | 448,18980 Kč | 22 409,49 Kč |
| Unit Price without VAT: | 565,27000 Kč |
|---|---|
| Unit Price with VAT: | 683,97670 Kč |







