6 Position Circular Connector Receptacle, Female Sockets Circuit Board, Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN3P6FRAPCBW

DigiKey Part Number
SC1786-ND
Manufacturer
Manufacturer Product Number
EN3P6FRAPCBW
Description
CONN RCPT FMALE 6POS GOLD SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Circuit Board, Solder
Datasheet
 Datasheet
EDA/CAD Models
EN3P6FRAPCBW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Thermoplastic
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Shielding
Number of Positions
6
Current Rating (Amps)
4A
Mounting Type
Panel Mount, Through Hole, Right Angle
Voltage Rating
250VAC/DC
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 65°C
Termination
Circuit Board, Solder
Contact Material
Copper Alloy
Fastening Type
Bayonet Lock
Insert Material
Elastomer
Orientation
Keyed
Applications
General Purpose, Instrumentation, Marine, Medical
Primary Material
Plastic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1666,48000 Kč666,48 Kč
10566,52600 Kč5 665,26 Kč
25536,79280 Kč13 419,82 Kč
Unit Price without VAT:666,48000 Kč
Unit Price with VAT:806,44080 Kč