
EN3P6FCX | |
|---|---|
DigiKey Part Number | EN3P6FCX-ND |
Manufacturer | |
Manufacturer Product Number | EN3P6FCX |
Description | CONN RCPT FMALE 6POS GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | EN3P6FCX Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 65°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Elastomer |
Orientation Keyed | Applications General Purpose, Instrumentation, Marine, Medical |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 374,13820 Kč | 37 413,82 Kč |
| Unit Price without VAT: | 374,13820 Kč |
|---|---|
| Unit Price with VAT: | 452,70722 Kč |







