



EN3P5MX | |
|---|---|
DigiKey Part Number | SC265-ND |
Manufacturer | |
Manufacturer Product Number | EN3P5MX |
Description | CONN RCPT MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 65°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Elastomer |
Orientation Keyed | Applications General Purpose, Instrumentation, Marine, Medical |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,14000 Kč | 330,14 Kč |
| 10 | 280,63200 Kč | 2 806,32 Kč |
| 25 | 263,04640 Kč | 6 576,16 Kč |
| 50 | 250,49120 Kč | 12 524,56 Kč |
| 100 | 238,54100 Kč | 23 854,10 Kč |
| 300 | 220,76033 Kč | 66 228,10 Kč |
| 500 | 212,95510 Kč | 106 477,55 Kč |
| 1 000 | 202,80535 Kč | 202 805,35 Kč |
| Unit Price without VAT: | 330,14000 Kč |
|---|---|
| Unit Price with VAT: | 399,46940 Kč |







