



EN3P3FRAPCX | |
|---|---|
DigiKey Part Number | SC241-ND |
Manufacturer | |
Manufacturer Product Number | EN3P3FRAPCX |
Description | CONN RCPT FMALE 3POS GOLD SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EN3P3FRAPCX Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 5A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 65°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Elastomer |
Orientation Keyed | Applications General Purpose, Instrumentation, Marine, Medical |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,41000 Kč | 551,41 Kč |
| 10 | 468,61200 Kč | 4 686,12 Kč |
| 25 | 439,26960 Kč | 10 981,74 Kč |
| 50 | 418,30960 Kč | 20 915,48 Kč |
| 100 | 398,35730 Kč | 39 835,73 Kč |
| 300 | 368,67660 Kč | 110 602,98 Kč |
| 500 | 355,64438 Kč | 177 822,19 Kč |
| Unit Price without VAT: | 551,41000 Kč |
|---|---|
| Unit Price with VAT: | 667,20610 Kč |







