Parametric Equivalent

EN3P2MRAPCBW | |
|---|---|
DigiKey Part Number | SC1802-ND |
Manufacturer | |
Manufacturer Product Number | EN3P2MRAPCBW |
Description | CONN RCPT MALE 2POS GOLD SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Circuit Board, Solder |
Datasheet | Datasheet |
EDA/CAD Models | EN3P2MRAPCBW Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 5A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 65°C |
Termination Circuit Board, Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Elastomer |
Orientation Keyed | Applications General Purpose, Instrumentation, Marine, Medical |
Primary Material Plastic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EN3P2MRAPCBN | Switchcraft Inc. | 0 | SC1744-ND | 302,35020 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,41000 Kč | 387,41 Kč |
| 10 | 329,16500 Kč | 3 291,65 Kč |
| 25 | 308,55320 Kč | 7 713,83 Kč |
| 50 | 293,82500 Kč | 14 691,25 Kč |
| 100 | 279,80670 Kč | 27 980,67 Kč |
| 300 | 258,95363 Kč | 77 686,09 Kč |
| 500 | 249,79808 Kč | 124 899,04 Kč |
| Unit Price without VAT: | 387,41000 Kč |
|---|---|
| Unit Price with VAT: | 468,76610 Kč |








