EN3P18F26X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN3P18F26X

DigiKey Part Number
SC1555-ND
Manufacturer
Manufacturer Product Number
EN3P18F26X
Description
CONN RCPT FMALE 18P SOLDER CUP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
18
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
3A
Voltage Rating
250VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 65°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Elastomer
Applications
General Purpose, Instrumentation, Marine, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1919,67000 Kč919,67 Kč
10781,60800 Kč7 816,08 Kč
25732,69160 Kč18 317,29 Kč
50697,74440 Kč34 887,22 Kč
100664,47270 Kč66 447,27 Kč
300619,39627 Kč185 818,88 Kč
Manufacturers Standard Package
Unit Price without VAT:919,67000 Kč
Unit Price with VAT:1 112,80070 Kč