
EN3P12F26SX | |
|---|---|
DigiKey Part Number | SC2674-ND |
Manufacturer | |
Manufacturer Product Number | EN3P12F26SX |
Description | CONN RCPT FMALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EN3P12F26SX Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 3A |
Mounting Type Panel Mount | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 65°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Elastomer |
Orientation Keyed | Applications General Purpose, Instrumentation, Marine, Medical |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 814,93000 Kč | 814,93 Kč |
| 10 | 692,70300 Kč | 6 927,03 Kč |
| 25 | 649,33360 Kč | 16 233,34 Kč |
| 50 | 618,35760 Kč | 30 917,88 Kč |
| 100 | 588,87000 Kč | 58 887,00 Kč |
| 300 | 545,00660 Kč | 163 501,98 Kč |
| Unit Price without VAT: | 814,93000 Kč |
|---|---|
| Unit Price with VAT: | 986,06530 Kč |







