
EN2P3F20P | |
|---|---|
DigiKey Part Number | SC1711-ND |
Manufacturer | |
Manufacturer Product Number | EN2P3F20P |
Description | CONN RCPT FMALE 3POS GOLD SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EN2P3F20P Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 2A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 125VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Elastomer |
Orientation Keyed | Applications Communication Systems, Industrial, Marine, Medical |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,50000 Kč | 309,50 Kč |
| 10 | 262,98800 Kč | 2 629,88 Kč |
| 25 | 246,52040 Kč | 6 163,01 Kč |
| 50 | 234,75360 Kč | 11 737,68 Kč |
| 100 | 223,55220 Kč | 22 355,22 Kč |
| 300 | 206,88933 Kč | 62 066,80 Kč |
| 500 | 199,57296 Kč | 99 786,48 Kč |
| 1 000 | 190,06097 Kč | 190 060,97 Kč |
| Unit Price without VAT: | 309,50000 Kč |
|---|---|
| Unit Price with VAT: | 374,49500 Kč |











