
EN2P2F20 | |
|---|---|
DigiKey Part Number | SC1717-ND |
Manufacturer | |
Manufacturer Product Number | EN2P2F20 |
Description | CONN RCPT FMALE 2POS GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Crimp or Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EN2P2F20 Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 3.5A |
Mounting Type Panel Mount | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Crimp or Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Elastomer |
Orientation Keyed | Applications Communication Systems, Industrial, Marine, Medical |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,65000 Kč | 215,65 Kč |
| 10 | 183,17400 Kč | 1 831,74 Kč |
| 25 | 171,69920 Kč | 4 292,48 Kč |
| 50 | 163,50300 Kč | 8 175,15 Kč |
| 100 | 155,69670 Kč | 15 569,67 Kč |
| 300 | 144,08927 Kč | 43 226,78 Kč |
| 500 | 138,99314 Kč | 69 496,57 Kč |
| 1 000 | 132,36652 Kč | 132 366,52 Kč |
| Unit Price without VAT: | 215,65000 Kč |
|---|---|
| Unit Price with VAT: | 260,93650 Kč |











