
EN2C7M26G1 | |
|---|---|
DigiKey Part Number | SC1729-ND |
Manufacturer | |
Manufacturer Product Number | EN2C7M26G1 |
Description | CONN PLUG MALE 7POS GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Crimp or Solder Cup |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1A |
Number of Positions 7 | Voltage Rating 125VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.100" ~ 0.140" (2.54mm ~ 3.56mm) |
Termination Crimp or Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Elastomer |
Shell Material Thermoplastic | Applications Communication Systems, Industrial, Marine, Medical |
Contact Finish - Mating Gold | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 863024-2 | TE Connectivity Aerospace, Defense and Marine | 41 | A125986-ND | 7 629,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 252,44330 Kč | 25 244,33 Kč |
| Unit Price without VAT: | 252,44330 Kč |
|---|---|
| Unit Price with VAT: | 305,45639 Kč |




