6 Position Circular Connector Plug, Male Pins Crimp or Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN2C6M26G1

DigiKey Part Number
SC1640-ND
Manufacturer
Manufacturer Product Number
EN2C6M26G1
Description
CONN PLUG MALE 6POS GOLD CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Crimp or Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Mfr
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Series
Material Flammability Rating
UL94 V-0
Packaging
Bulk
Features
Backshell, Coupling Nut
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
1A
Number of Positions
6
Voltage Rating
125VAC/DC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.100" ~ 0.140" (2.54mm ~ 3.56mm)
Termination
Crimp or Solder Cup
Operating Temperature
-40°C ~ 85°C
Fastening Type
Bayonet Lock
Backshell Material, Plating
Thermoplastic
Orientation
Keyed
Contact Material
Copper Alloy
Primary Material
Plastic
Insert Material
Elastomer
Shell Material
Thermoplastic
Applications
Communication Systems, Industrial, Marine, Medical
Contact Finish - Mating
Gold
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1311,79000 Kč311,79 Kč
10265,03200 Kč2 650,32 Kč
25248,43080 Kč6 210,77 Kč
50236,57220 Kč11 828,61 Kč
100225,28530 Kč22 528,53 Kč
300208,49453 Kč62 548,36 Kč
500201,12252 Kč100 561,26 Kč
1 000191,53566 Kč191 535,66 Kč
Manufacturers Standard Package
Unit Price without VAT:311,79000 Kč
Unit Price with VAT:377,26590 Kč