
EHUSB3CABA | |
|---|---|
DigiKey Part Number | SC2293-ND |
Manufacturer | |
Manufacturer Product Number | EHUSB3CABA |
Description | ADAPT USB MICR AB RCPT TO A RCPT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB - micro AB, Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB - micro AB, Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 588,99000 Kč | 588,99 Kč |
| 10 | 500,65500 Kč | 5 006,55 Kč |
| 25 | 469,29680 Kč | 11 732,42 Kč |
| 50 | 446,90460 Kč | 22 345,23 Kč |
| Unit Price without VAT: | 588,99000 Kč |
|---|---|
| Unit Price with VAT: | 712,67790 Kč |


