
EHST2 | |
|---|---|
DigiKey Part Number | SC2487-ND |
Manufacturer | |
Manufacturer Product Number | EHST2 |
Description | CONN COUPLER RCPT ST-ST SIMPLEX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector ST Receptacle To ST Receptacle Panel Mount, Square Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | ST Receptacle | |
Convert To (Adapter End) | ST Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Square Flange | |
Housing Material | Zinc Alloy | |
Ferrule Material | Ceramic | |
Features | Dust Cap | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 600,56000 Kč | 600,56 Kč |
| 10 | 510,39900 Kč | 5 103,99 Kč |
| 25 | 478,44120 Kč | 11 961,03 Kč |
| 50 | 455,61880 Kč | 22 780,94 Kč |
| 100 | 433,88470 Kč | 43 388,47 Kč |
| 250 | 406,75252 Kč | 101 688,13 Kč |
| 500 | 388,63562 Kč | 194 317,81 Kč |
| Unit Price without VAT: | 600,56000 Kč |
|---|---|
| Unit Price with VAT: | 726,67760 Kč |



