


EHRJ45D6SB440 | |
|---|---|
DigiKey Part Number | 137-EHRJ45D6SB440-ND |
Manufacturer | |
Manufacturer Product Number | EHRJ45D6SB440 |
Description | CONN, RJ45, CAT6 SHIELDED, DIECA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Square Flange | |
Mounting Feature | - | |
Ratings | Cat6 | |
Shielding | Shielded | |
Shell Material, Finish | Thermoplastic | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Housing Material | Thermoplastic | |
Shield Material | Copper Alloy | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 538,60000 Kč | 538,60 Kč |
| 10 | 457,77700 Kč | 4 577,77 Kč |
| 25 | 429,11520 Kč | 10 727,88 Kč |
| 50 | 408,63780 Kč | 20 431,89 Kč |
| 100 | 389,14750 Kč | 38 914,75 Kč |
| 300 | 360,15000 Kč | 108 045,00 Kč |
| 500 | 347,42114 Kč | 173 710,57 Kč |
| Unit Price without VAT: | 538,60000 Kč |
|---|---|
| Unit Price with VAT: | 651,70600 Kč |


