Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded
EH Series RJ45

EHRJ45D6B440

DigiKey Part Number
137-EHRJ45D6B440-ND
Manufacturer
Manufacturer Product Number
EHRJ45D6B440
Description
CONN, RJ45, CAT6, DIECAST HOUSIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Cat6
Manufacturer
Switchcraft Inc.
Shielding
Unshielded
Series
Shell Material, Finish
Thermoplastic
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Material
Copper Alloy
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Housing Material
Thermoplastic
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Operating Temperature
-10°C ~ 60°C
Type
Coupler
Base Product Number
Mounting Type
Panel Mount, Square Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1507,21000 Kč507,21 Kč
10431,10400 Kč4 311,04 Kč
25404,10440 Kč10 102,61 Kč
50384,82560 Kč19 241,28 Kč
100366,46660 Kč36 646,66 Kč
300339,15980 Kč101 747,94 Kč
500327,16982 Kč163 584,91 Kč
Manufacturers Standard Package
Unit Price without VAT:507,21000 Kč
Unit Price with VAT:613,72410 Kč