


EHRJ45D6B | |
|---|---|
DigiKey Part Number | 137-EHRJ45D6B-ND |
Manufacturer | |
Manufacturer Product Number | EHRJ45D6B |
Description | CONN, RJ45, CAT6, DIECAST HOUSIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Square Flange | |
Mounting Feature | - | |
Ratings | Cat6 | |
Shielding | Unshielded | |
Shell Material, Finish | Thermoplastic | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Housing Material | Thermoplastic | |
Shield Material | - | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,43000 Kč | 480,43 Kč |
| 10 | 408,22200 Kč | 4 082,22 Kč |
| 25 | 382,66760 Kč | 9 566,69 Kč |
| 50 | 364,40760 Kč | 18 220,38 Kč |
| 100 | 347,02550 Kč | 34 702,55 Kč |
| 300 | 321,16790 Kč | 96 350,37 Kč |
| 500 | 309,81248 Kč | 154 906,24 Kč |
| Unit Price without VAT: | 480,43000 Kč |
|---|---|
| Unit Price with VAT: | 581,32030 Kč |


