


EHRJ45D6AB | |
|---|---|
DigiKey Part Number | 137-EHRJ45D6AB-ND |
Manufacturer | |
Manufacturer Product Number | EHRJ45D6AB |
Description | CONN, RJ45, CAT6A, DIECAST HOUSI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Unshielded |
Datasheet | Datasheet |
Category | Ratings Cat6a |
Manufacturer Switchcraft Inc. | Shielding Unshielded |
Series | Shell Material, Finish Thermoplastic |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Material Copper Alloy |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Housing Material Thermoplastic |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -10°C ~ 60°C |
Type Coupler | Base Product Number |
Mounting Type Panel Mount, Square Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,05000 Kč | 518,05 Kč |
| 10 | 440,28000 Kč | 4 402,80 Kč |
| 25 | 412,71360 Kč | 10 317,84 Kč |
| 50 | 393,01780 Kč | 19 650,89 Kč |
| 100 | 374,27280 Kč | 37 427,28 Kč |
| 300 | 346,38273 Kč | 103 914,82 Kč |
| 500 | 334,13890 Kč | 167 069,45 Kč |
| Unit Price without VAT: | 518,05000 Kč |
|---|---|
| Unit Price with VAT: | 626,84050 Kč |

