


EHRJ45D5EB440 | |
|---|---|
DigiKey Part Number | 137-EHRJ45D5EB440-ND |
Manufacturer | |
Manufacturer Product Number | EHRJ45D5EB440 |
Description | CONN, RJ45, CAT5E, DIECAST HOUSI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
Category | Ratings Cat5e |
Manufacturer Switchcraft Inc. | Shielding Unshielded |
Series | Shell Material, Finish Thermoplastic |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Material Copper Alloy |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Housing Material Thermoplastic |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -10°C ~ 60°C |
Type Coupler | Base Product Number |
Mounting Type Panel Mount, Square Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,94000 Kč | 412,94 Kč |
| 10 | 350,93500 Kč | 3 509,35 Kč |
| 25 | 328,95800 Kč | 8 223,95 Kč |
| 50 | 313,26220 Kč | 15 663,11 Kč |
| 100 | 298,31710 Kč | 29 831,71 Kč |
| 300 | 276,08580 Kč | 82 825,74 Kč |
| 500 | 266,32348 Kč | 133 161,74 Kč |
| Unit Price without VAT: | 412,94000 Kč |
|---|---|
| Unit Price with VAT: | 499,65740 Kč |

