Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded
EH Series RJ45

EHRJ45D5EB

DigiKey Part Number
137-EHRJ45D5EB-ND
Manufacturer
Manufacturer Product Number
EHRJ45D5EB
Description
CONN, RJ45, CAT5E, DIECAST HOUSI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Cat5e
Manufacturer
Switchcraft Inc.
Shielding
Unshielded
Series
Shell Material, Finish
Thermoplastic
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Material
Copper Alloy
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Housing Material
Thermoplastic
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Operating Temperature
-10°C ~ 60°C
Type
Coupler
Base Product Number
Mounting Type
Panel Mount, Square Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1401,05000 Kč401,05 Kč
10340,88300 Kč3 408,83 Kč
25319,53960 Kč7 988,49 Kč
50304,29000 Kč15 214,50 Kč
100289,77050 Kč28 977,05 Kč
300268,17740 Kč80 453,22 Kč
500258,69580 Kč129 347,90 Kč
Manufacturers Standard Package
Unit Price without VAT:401,05000 Kč
Unit Price with VAT:485,27050 Kč