Adapter Connector Phono (RCA) Jack To Phono (RCA) Jack Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHRCA2BX

DigiKey Part Number
SC2480-ND
Manufacturer
Manufacturer Product Number
EHRCA2BX
Description
ADAPT RCA JACK TO RCA JACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Adapter Connector Phono (RCA) Jack To Phono (RCA) Jack Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Conversion Type
Same Series
Gender
Female to Female
Convert From (Adapter End)
Phono (RCA) Jack
Convert To (Adapter End)
Phono (RCA) Jack
Number of Positions/Contacts
2 Conductors
Mounting Type
Panel Mount
Mounting Feature
Flange
Shielding
Unshielded
Body Material
Copper Alloy
Body Finish
Nickel
Insulation Color
-
Features
-
Includes
-
Actual Diameter
-
Contact Material - Plating
-
Housing Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1392,45000 Kč392,45 Kč
10333,55300 Kč3 335,53 Kč
25312,66040 Kč7 816,51 Kč
50297,73900 Kč14 886,95 Kč
100283,53390 Kč28 353,39 Kč
250265,79772 Kč66 449,43 Kč
500253,12586 Kč126 562,93 Kč
Manufacturers Standard Package
Unit Price without VAT:392,45000 Kč
Unit Price with VAT:474,86450 Kč