Adapter Connector D-Sub, 15 HD, Female To D-Sub, 15 HD, Female Panel Mount, Square Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector D-Sub, 15 HD, Female To D-Sub, 15 HD, Female Panel Mount, Square Flange
EHHD15FF
EHHD15FF

EHHD15FF

DigiKey Part Number
SC1554-ND
Manufacturer
Manufacturer Product Number
EHHD15FF
Description
DSUB GENDER CHANGER HD15F HD15F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 15 HD, Female To D-Sub, 15 HD, Female Panel Mount, Square Flange
Datasheet
 Datasheet
EDA/CAD Models
EHHD15FF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Manufacturer
Switchcraft Inc.
Mounting Type
Panel Mount, Square Flange
Series
Shell Material, Finish
Nickel Silver, Tin Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Includes
5 pcs - 1 Connector, 1 Flange, 1 Housing, 2 Screws
Connector Style
Gender Changer
Housing Color
Yellow
Convert To (Adapter End)
D-Sub, 15 HD, Female
Base Product Number
Convert From (Adapter End)
D-Sub, 15 HD, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1506,16000 Kč506,16 Kč
10430,12400 Kč4 301,24 Kč
25403,18680 Kč10 079,67 Kč
50383,94560 Kč19 197,28 Kč
100365,62820 Kč36 562,82 Kč
300338,38537 Kč101 515,61 Kč
500326,42278 Kč163 211,39 Kč
Manufacturers Standard Package
Unit Price without VAT:506,16000 Kč
Unit Price with VAT:612,45360 Kč