
EHDB9MMB | |
|---|---|
DigiKey Part Number | SC2472-ND |
Manufacturer | |
Manufacturer Product Number | EHDB9MMB |
Description | DSUB GENDER CHANGER DB9M DB9M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Male Panel Mount, Square Flange |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Switchcraft Inc. | Mounting Type Panel Mount, Square Flange |
Series | Features Grounding Indents |
Packaging Bulk | Shell Material, Finish Nickel Silver, Black Chrome Plated |
Part Status Active | Contact Finish Gold |
Connector Style Gender Changer | Includes 5 pcs - 1 Connector, 1 Flange, 1 Housing, 2 Screws |
Convert To (Adapter End) D-Sub, 9 Pin Male | Housing Color Yellow |
Convert From (Adapter End) D-Sub, 9 Pin Male | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,41000 Kč | 463,41 Kč |
| 10 | 393,85600 Kč | 3 938,56 Kč |
| 25 | 369,20080 Kč | 9 230,02 Kč |
| 50 | 351,57780 Kč | 17 578,89 Kč |
| 100 | 334,80790 Kč | 33 480,79 Kč |
| 300 | 309,85850 Kč | 92 957,55 Kč |
| 500 | 298,90352 Kč | 149 451,76 Kč |
| Unit Price without VAT: | 463,41000 Kč |
|---|---|
| Unit Price with VAT: | 560,72610 Kč |





