Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Flange
EAC305
EAC305

EAC305

DigiKey Part Number
137-EAC305-ND
Manufacturer
Manufacturer Product Number
EAC305
Description
PWR ENT RCPT IEC320-2-2F PANEL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
EAC305 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - Appliance Inlet
250VAC
Manufacturer
Switchcraft Inc.
Number of Positions
3
Series
Filter Type
Unfiltered - Commercial
Packaging
Bulk
Accomodates a Fuse
No
Part Status
Active
Mounting Type
Panel Mount, Flange
Connector Style
IEC 320-2-2/F
Termination
Solder Eyelet
Connector Type
Receptacle, Female Sockets
Panel Cutout Dimensions
Rectangular - 32.39mm x 24.76mm
Current Rating - Appliance Inlet
10A
Approval Agency
SEMKO, SEV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1128,72000 Kč128,72 Kč
10109,46300 Kč1 094,63 Kč
25102,59640 Kč2 564,91 Kč
5097,69520 Kč4 884,76 Kč
10093,02950 Kč9 302,95 Kč
25087,20552 Kč21 801,38 Kč
50083,04500 Kč41 522,50 Kč
1 00079,08477 Kč79 084,77 Kč
2 50074,13949 Kč185 348,72 Kč
Manufacturers Standard Package
Unit Price without VAT:128,72000 Kč
Unit Price with VAT:155,75120 Kč