3 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Plug, Female Sockets Solder Cup
E3FSC
E3FSC

E3FSC

DigiKey Part Number
SC1992-ND
Manufacturer
Manufacturer Product Number
E3FSC
Description
CONN PLUG FMALE XLR 3P SLDR CUP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Zinc Die Cast
Series
Shell Finish
Nickel
Packaging
Bulk
Contact Finish - Mating
Silver
Part Status
Active
Color
Silver
Connector Type
Features
Ground
Number of Positions
3
Shielding
Shell Size - Insert
XLR
Current Rating (Amps)
15A
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 85°C
Mounting Feature
Flange
Contact Material
Copper Alloy
Termination
Solder Cup
Insert Material
Thermoplastic
Fastening Type
Latch Lock
Applications
Audio, Instrumentation
Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1180,79000 Kč180,79 Kč
10153,70500 Kč1 537,05 Kč
25144,08000 Kč3 602,00 Kč
50137,20100 Kč6 860,05 Kč
100130,64960 Kč13 064,96 Kč
250122,47292 Kč30 618,23 Kč
500116,63172 Kč58 315,86 Kč
1 000111,07039 Kč111 070,39 Kč
Manufacturers Standard Package
Unit Price without VAT:180,79000 Kč
Unit Price with VAT:218,75590 Kč