5 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Receptacle, Male Pins Solder Cup
DE5M
DE5M

DE5M

DigiKey Part Number
SC2753-ND
Manufacturer
Manufacturer Product Number
DE5M
Description
CONN RCPT MALE XLR 5P SOLDER CUP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock
Mfr
Orientation
Keyed
Series
Primary Material
Metal
Packaging
Bulk
Shell Material
Zinc Alloy
Part Status
Active
Shell Finish
Nickel
Connector Type
Contact Finish - Mating
Silver
Number of Positions
5
Color
Silver
Shell Size - Insert
XLR
Features
Ground
Mounting Type
Panel Mount
Contact Material
Copper Alloy
Mounting Feature
Flange
Insert Material
Thermoplastic
Termination
Solder Cup
Applications
Audio, Instrumentation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1236,23000 Kč236,23 Kč
10200,65700 Kč2 006,57 Kč
25188,08320 Kč4 702,08 Kč
50179,10460 Kč8 955,23 Kč
100170,55630 Kč17 055,63 Kč
250159,88380 Kč39 970,95 Kč
500152,25986 Kč76 129,93 Kč
1 000145,00148 Kč145 001,48 Kč
Manufacturers Standard Package
Unit Price without VAT:236,23000 Kč
Unit Price with VAT:285,83830 Kč