
DE4MB | |
|---|---|
DigiKey Part Number | DE4MB-ND |
Manufacturer | |
Manufacturer Product Number | DE4MB |
Description | CONN RCPT MALE XLR 4P SOLDER CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Alloy |
Packaging Bulk | Shell Finish Black |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Black |
Number of Positions 4 | Features Ground |
Shell Size - Insert XLR | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Thermoplastic |
Mounting Feature Flange | Applications Audio, Instrumentation |
Termination Solder Cup | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 163,94400 Kč | 4 098,60 Kč |
| Unit Price without VAT: | 163,94400 Kč |
|---|---|
| Unit Price with VAT: | 198,37224 Kč |




