3 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Receptacle, Male Pins Solder Cup
DE3M

DE3M

DigiKey Part Number
SC2789-ND
Manufacturer
Manufacturer Product Number
DE3M
Description
CONN RCPT MALE XLR 3P SOLDER CUP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock
Mfr
Orientation
Keyed
Series
Primary Material
Metal
Packaging
Bulk
Shell Material
Zinc Alloy
Part Status
Active
Shell Finish
Nickel
Connector Type
Contact Finish - Mating
Silver
Number of Positions
3
Color
Silver
Shell Size - Insert
XLR
Features
Ground
Mounting Type
Panel Mount
Contact Material
Copper Alloy
Mounting Feature
Flange
Insert Material
Thermoplastic
Termination
Solder Cup
Applications
Audio, Instrumentation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1148,46000 Kč148,46 Kč
10126,07200 Kč1 260,72 Kč
25118,17680 Kč2 954,42 Kč
50112,53240 Kč5 626,62 Kč
100107,16120 Kč10 716,12 Kč
250100,45360 Kč25 113,40 Kč
50095,66184 Kč47 830,92 Kč
1 00091,10066 Kč91 100,66 Kč
Manufacturers Standard Package
Unit Price without VAT:148,46000 Kč
Unit Price with VAT:179,63660 Kč