
D5M | |
|---|---|
DigiKey Part Number | SC1028-ND |
Manufacturer | |
Manufacturer Product Number | D5M |
Description | CONN RCPT MALE XLR 5P SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Zinc |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Silver |
Number of Positions 5 | Features Ground |
Shell Size - Insert XLR | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 125VAC |
Mounting Feature Flange | Contact Material Brass |
Termination Solder Cup | Insert Material Polyester |
Fastening Type Latch Lock | Applications Audio, Instrumentation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,27000 Kč | 582,27 Kč |
| 10 | 494,83900 Kč | 4 948,39 Kč |
| 25 | 463,85440 Kč | 11 596,36 Kč |
| 50 | 441,71820 Kč | 22 085,91 Kč |
| 100 | 420,65290 Kč | 42 065,29 Kč |
| 250 | 394,34496 Kč | 98 586,24 Kč |
| 500 | 375,54964 Kč | 187 774,82 Kč |
| Unit Price without VAT: | 582,27000 Kč |
|---|---|
| Unit Price with VAT: | 704,54670 Kč |


