
D4MBAU | |
|---|---|
DigiKey Part Number | SC2720-ND |
Manufacturer | |
Manufacturer Product Number | D4MBAU |
Description | CONN RCPT MALE XLR 4P SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc |
Series | Shell Finish Black |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Features Ground |
Number of Positions 4 | Current Rating (Amps) 10A |
Shell Size - Insert XLR | Voltage Rating 125VAC |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Flange | Insert Material Polyester |
Termination Solder Cup | Applications Audio, Instrumentation |
Fastening Type Latch Lock | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,88000 Kč | 573,88 Kč |
| 10 | 487,72100 Kč | 4 877,21 Kč |
| 25 | 457,19360 Kč | 11 429,84 Kč |
| 50 | 435,37260 Kč | 21 768,63 Kč |
| 100 | 414,60760 Kč | 41 460,76 Kč |
| 250 | 388,67968 Kč | 97 169,92 Kč |
| 500 | 370,15358 Kč | 185 076,79 Kč |
| Unit Price without VAT: | 573,88000 Kč |
|---|---|
| Unit Price with VAT: | 694,39480 Kč |


