
D4MB | |
|---|---|
DigiKey Part Number | SC1508-ND |
Manufacturer | |
Manufacturer Product Number | D4MB |
Description | CONN RCPT MALE XLR 4P SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc |
Series | Shell Finish Black |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Features Ground |
Number of Positions 4 | Current Rating (Amps) 10A |
Shell Size - Insert XLR | Voltage Rating 125VAC |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Flange | Insert Material Polyester |
Termination Solder Cup | Applications Audio, Instrumentation |
Fastening Type Latch Lock | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,54000 Kč | 377,54 Kč |
| 10 | 320,76500 Kč | 3 207,65 Kč |
| 25 | 300,67440 Kč | 7 516,86 Kč |
| 50 | 286,32880 Kč | 14 316,44 Kč |
| 100 | 272,66740 Kč | 27 266,74 Kč |
| 250 | 255,60948 Kč | 63 902,37 Kč |
| 500 | 243,42394 Kč | 121 711,97 Kč |
| Unit Price without VAT: | 377,54000 Kč |
|---|---|
| Unit Price with VAT: | 456,82340 Kč |


