



D4M | |
|---|---|
DigiKey Part Number | SC1020-ND |
Manufacturer | |
Manufacturer Product Number | D4M |
Description | CONN RCPT MALE XLR 4P SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Zinc |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Silver |
Number of Positions 4 | Features Ground |
Shell Size - Insert XLR | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Voltage Rating 125VAC |
Mounting Feature Flange | Contact Material Brass |
Termination Solder Cup | Insert Material Polyester |
Fastening Type Latch Lock | Applications Audio, Instrumentation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,62000 Kč | 349,62 Kč |
| 10 | 297,14300 Kč | 2 971,43 Kč |
| 25 | 278,53440 Kč | 6 963,36 Kč |
| 50 | 265,23840 Kč | 13 261,92 Kč |
| 100 | 252,58070 Kč | 25 258,07 Kč |
| 250 | 236,77932 Kč | 59 194,83 Kč |
| 500 | 225,49122 Kč | 112 745,61 Kč |
| Unit Price without VAT: | 349,62000 Kč |
|---|---|
| Unit Price with VAT: | 423,04020 Kč |



