3 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3MB

DigiKey Part Number
SC2456-ND
Manufacturer
Manufacturer Product Number
D3MB
Description
CONN RCPT MALE XLR 3P SOLDER CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Zinc
Series
Shell Finish
Black
Packaging
Bulk
Contact Finish - Mating
Silver
Part Status
Active
Color
Black
Connector Type
Features
Ground
Number of Positions
3
Current Rating (Amps)
15A
Shell Size - Insert
XLR
Voltage Rating
125VAC
Mounting Type
Panel Mount
Contact Material
Brass
Mounting Feature
Flange
Insert Material
Polyester
Termination
Solder Cup
Applications
Audio, Instrumentation
Fastening Type
Latch Lock
Base Product Number
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1311,19000 Kč311,19 Kč
10264,44900 Kč2 644,49 Kč
25247,88560 Kč6 197,14 Kč
50236,05120 Kč11 802,56 Kč
100224,78780 Kč22 478,78 Kč
250210,72416 Kč52 681,04 Kč
500200,67746 Kč100 338,73 Kč
1 000191,11267 Kč191 112,67 Kč
Manufacturers Standard Package
Unit Price without VAT:311,19000 Kč
Unit Price with VAT:376,53990 Kč