Cable Gland Thermoplastic M20x1.5 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Thermoplastic M20x1.5 Black
CG Series: Sealed Cable Gland Cord Grips

CGM20N63

DigiKey Part Number
137-CGM20N63-ND
Manufacturer
Manufacturer Product Number
CGM20N63
Description
CABLE GLAND 8-16MM M20 THERMOPL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Gland Thermoplastic M20x1.5 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.390" (9.91mm)
Manufacturer
Switchcraft Inc.
Material
Thermoplastic
Packaging
Bulk
Includes
O-Ring, Seal
Part Status
Active
Color
Black
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.315" (8.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
0.630" (16.00mm)
Base Product Number
Thread Size
M20x1.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,36000 Kč145,36 Kč
10123,50600 Kč1 235,06 Kč
25115,76480 Kč2 894,12 Kč
50110,23380 Kč5 511,69 Kč
100104,97200 Kč10 497,20 Kč
30097,14353 Kč29 143,06 Kč
50093,70710 Kč46 853,55 Kč
1 00089,23839 Kč89 238,39 Kč
Manufacturers Standard Package
Unit Price without VAT:145,36000 Kč
Unit Price with VAT:175,88560 Kč