Cable Gland Thermoplastic M12x1.25 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Thermoplastic M12x1.25 Black
CG Series: Sealed Cable Gland Cord Grips

CGM12N26

DigiKey Part Number
137-CGM12N26-ND
Manufacturer
Manufacturer Product Number
CGM12N26
Description
CABLE GLAND 4-6.5MM M12 THERMOPL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Gland Thermoplastic M12x1.25 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.350" (8.89mm)
Manufacturer
Switchcraft Inc.
Material
Thermoplastic
Packaging
Bulk
Includes
O-Ring, Seal
Part Status
Active
Color
Black
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.157" (4.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
0.256" (6.50mm)
Base Product Number
Thread Size
M12x1.25
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1131,81000 Kč131,81 Kč
10111,99400 Kč1 119,94 Kč
Unit Price without VAT:131,81000 Kč
Unit Price with VAT:159,49010 Kč