Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CAS761KS07984 | |
|---|---|
DigiKey Part Number | SC2241-ND |
Manufacturer | |
Manufacturer Product Number | CAS761KS07984 |
Description | CBL ASSY 2.0MM PLUG-CBL RND 6.6' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.0mm ID, 5.5mm OD Plug, Thread Lock, Sealed, to Wire Leads Round 6.6' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.0mm ID, 5.5mm OD | |
Style | Plug, Thread Lock, Sealed, to Wire Leads | |
Length | 6.6' (2.00m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | Thread Lock, Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,31000 Kč | 479,31 Kč |
| 10 | 407,31800 Kč | 4 073,18 Kč |
| 25 | 381,80480 Kč | 9 545,12 Kč |
| 50 | 363,58400 Kč | 18 179,20 Kč |
| 100 | 346,23880 Kč | 34 623,88 Kč |
| 250 | 324,58344 Kč | 81 145,86 Kč |
| 500 | 309,11168 Kč | 154 555,84 Kč |
| Unit Price without VAT: | 479,31000 Kč |
|---|---|
| Unit Price with VAT: | 579,96510 Kč |







