


CARAS761KS07984 | |
|---|---|
DigiKey Part Number | SC2237-ND |
Manufacturer | |
Manufacturer Product Number | CARAS761KS07984 |
Description | CBL ASSY 2.0MM PLUG-CBL RND 6.6' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.0mm ID, 5.5mm OD Plug, Right Angle, Thread Lock, Sealed, to Wire Leads Round 6.6' (2.00m) |
Datasheet | Datasheet |
Category | Style Plug, Right Angle, Thread Lock, Sealed, to Wire Leads |
Manufacturer Switchcraft Inc. | Length 6.6' (2.00m) |
Series | Cable Type Round |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Thread Lock, Sealed |
Connector Type 2.0mm ID, 5.5mm OD | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,34000 Kč | 515,34 Kč |
| 10 | 437,94500 Kč | 4 379,45 Kč |
| 25 | 410,52800 Kč | 10 263,20 Kč |
| 50 | 390,94060 Kč | 19 547,03 Kč |
| 100 | 372,29360 Kč | 37 229,36 Kč |
| 250 | 349,00596 Kč | 87 251,49 Kč |
| 500 | 332,37286 Kč | 166 186,43 Kč |
| Unit Price without VAT: | 515,34000 Kč |
|---|---|
| Unit Price with VAT: | 623,56140 Kč |

