Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CARAS1007990 | |
|---|---|
DigiKey Part Number | 137-CARAS1007990-ND |
Manufacturer | |
Manufacturer Product Number | CARAS1007990 |
Description | CBL ASSY 2.0MM PLUG-CBL RND 6.6' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.0mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Round 6.6' (2.00m) |
Datasheet | Datasheet |
Category | Style Plug, Right Angle to Wire Leads |
Manufacturer Switchcraft Inc. | Length 6.6' (2.00m) |
Series | Cable Type Round |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Base Product Number |
Connector Type 2.0mm ID, 5.5mm OD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CARAS1007984 | Switchcraft Inc. | 0 | SC2239-ND | 752,57000 Kč | Parametric Equivalent |
| CARAS76007984 | Switchcraft Inc. | 389 | SC3801-ND | 457,13000 Kč | Parametric Equivalent |
| CARAS76007990 | Switchcraft Inc. | 0 | 137-CARAS76007990-ND | 367,34740 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 655,14600 Kč | 65 514,60 Kč |
| Unit Price without VAT: | 655,14600 Kč |
|---|---|
| Unit Price with VAT: | 792,72666 Kč |



