
CARA761K07984 | |
|---|---|
DigiKey Part Number | SC3808-ND |
Manufacturer | |
Manufacturer Product Number | CARA761K07984 |
Description | CBL ASSY 2.5MM PLUG-CBL RND 6.6' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug, Thread Lock, to Wire Leads Round 6.6' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug, Thread Lock, to Wire Leads | |
Length | 6.6' (2.00m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | Thread Lock | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,15000 Kč | 468,15 Kč |
| 10 | 397,92900 Kč | 3 979,29 Kč |
| 25 | 373,02280 Kč | 9 325,57 Kč |
| 50 | 355,21880 Kč | 17 760,94 Kč |
| 100 | 338,27560 Kč | 33 827,56 Kč |
| 250 | 317,11572 Kč | 79 278,93 Kč |
| 500 | 301,99972 Kč | 150 999,86 Kč |
| Unit Price without VAT: | 468,15000 Kč |
|---|---|
| Unit Price with VAT: | 566,46150 Kč |

