
CAPMC | |
|---|---|
DigiKey Part Number | SC2165-ND |
Manufacturer | |
Manufacturer Product Number | CAPMC |
Description | CONN COVER XLR BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) XLR Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | C Series Circular Connector | |
Shell Size - Insert | XLR | |
Material | Thermoplastic Elastomer (TPE) | |
Features | Contains Strap with Ring | |
Color | Black | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,21570 Kč | 3 521,57 Kč |
| Unit Price without VAT: | 35,21570 Kč |
|---|---|
| Unit Price with VAT: | 42,61100 Kč |




