
CAPEHD | |
|---|---|
DigiKey Part Number | SC2172-ND |
Manufacturer | |
Manufacturer Product Number | CAPEHD |
Description | CAP EH DSUB PANEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For EH Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | EH Series | |
Features | Flange | |
Number of Positions | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 43,08800 Kč | 430,88 Kč |
| 25 | 40,39160 Kč | 1 009,79 Kč |
| 50 | 38,46420 Kč | 1 923,21 Kč |
| 100 | 36,62470 Kč | 3 662,47 Kč |
| 300 | 33,89147 Kč | 10 167,44 Kč |
| 500 | 32,69136 Kč | 16 345,68 Kč |
| 1 000 | 31,13142 Kč | 31 131,42 Kč |
| 2 500 | 29,18344 Kč | 72 958,60 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |


