Connector Cap (Cover) For 3.5mm Panel Mount Jacks Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAP35S

DigiKey Part Number
SC3830-ND
Manufacturer
Manufacturer Product Number
CAP35S
Description
CAP, 35FM-RM JACK PNL, ROHS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For 3.5mm Panel Mount Jacks Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Switchcraft Inc.
Accessory Type
Cap (Cover)
Series
For Use With/Related Products
3.5mm Panel Mount Jacks
Packaging
Bulk
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,65000 Kč72,65 Kč
1054,70000 Kč547,00 Kč
2549,09320 Kč1 227,33 Kč
5045,33880 Kč2 266,94 Kč
10041,94980 Kč4 194,98 Kč
30037,25117 Kč11 175,35 Kč
50035,31612 Kč17 658,06 Kč
1 00032,91583 Kč32 915,83 Kč
5 00028,21627 Kč141 081,35 Kč
Manufacturers Standard Package
Unit Price without VAT:72,65000 Kč
Unit Price with VAT:87,90650 Kč