
CAEN3C4M07990 | |
|---|---|
DigiKey Part Number | SC2302-ND |
Manufacturer | |
Manufacturer Product Number | CAEN3C4M07990 |
Description | CIRC CBL 4POS RCPT TO WIRE 6.56' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 618,39000 Kč | 618,39 Kč |
| 10 | 525,49600 Kč | 5 254,96 Kč |
| 25 | 492,60480 Kč | 12 315,12 Kč |
| 50 | 469,09960 Kč | 23 454,98 Kč |
| 100 | 446,72830 Kč | 44 672,83 Kč |
| 250 | 418,79000 Kč | 104 697,50 Kč |
| 500 | 401,32428 Kč | 200 662,14 Kč |
| Unit Price without VAT: | 618,39000 Kč |
|---|---|
| Unit Price with VAT: | 748,25190 Kč |



