
CAEN3C3F07990 | |
|---|---|
DigiKey Part Number | SC2299-ND |
Manufacturer | |
Manufacturer Product Number | CAEN3C3F07990 |
Description | CIRC CBL 3POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Switchcraft Inc. | Length 6.56' (2.00m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Plug | Color Black |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 3 | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 647,58000 Kč | 647,58 Kč |
| 10 | 550,40000 Kč | 5 504,00 Kč |
| 25 | 515,94600 Kč | 12 898,65 Kč |
| 50 | 491,32800 Kč | 24 566,40 Kč |
| 100 | 467,89630 Kč | 46 789,63 Kč |
| 250 | 438,63480 Kč | 109 658,70 Kč |
| 500 | 417,73128 Kč | 208 865,64 Kč |
| Unit Price without VAT: | 647,58000 Kč |
|---|---|
| Unit Price with VAT: | 783,57180 Kč |






