
CAEN3C2M07990 | |
|---|---|
DigiKey Part Number | SC2298-ND |
Manufacturer | |
Manufacturer Product Number | CAEN3C2M07990 |
Description | CIRC CBL 2POS RCPT TO WIRE 6.56' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Switchcraft Inc. | Length 6.56' (2.00m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Receptacle | Color Black |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 2 | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,34000 Kč | 474,34 Kč |
| 10 | 403,20400 Kč | 4 032,04 Kč |
| 25 | 377,95560 Kč | 9 448,89 Kč |
| 50 | 359,92260 Kč | 17 996,13 Kč |
| 100 | 342,75250 Kč | 34 275,25 Kč |
| 250 | 321,31476 Kč | 80 328,69 Kč |
| 500 | 305,99714 Kč | 152 998,57 Kč |
| Unit Price without VAT: | 474,34000 Kč |
|---|---|
| Unit Price with VAT: | 573,95140 Kč |



