
CA761K07984 | |
|---|---|
DigiKey Part Number | SC3804-ND |
Manufacturer | |
Manufacturer Product Number | CA761K07984 |
Description | CBL ASSY 2.5MM PLUG-CBL RND 6.6' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug, Thread Lock, to Wire Leads Round 6.6' (2.00m) |
Datasheet | Datasheet |
Category | Style Plug, Thread Lock, to Wire Leads |
Manufacturer Switchcraft Inc. | Length 6.6' (2.00m) |
Series | Cable Type Round |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Thread Lock |
Connector Type 2.5mm ID, 5.5mm OD | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 493,65000 Kč | 493,65 Kč |
| 10 | 419,50800 Kč | 4 195,08 Kč |
| 25 | 393,23480 Kč | 9 830,87 Kč |
| 50 | 374,46880 Kč | 18 723,44 Kč |
| 100 | 364,09530 Kč | 36 409,53 Kč |
| Unit Price without VAT: | 493,65000 Kč |
|---|---|
| Unit Price with VAT: | 597,31650 Kč |






